Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUEB1C102

Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
EB(A)
Polarised
Polar
Ripple Current
430mA
Leakage Current
160 μA
Tolerance
±20%
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 6.30
€ 1.26 Each (In a Pack of 5) (Exc. VAT)
€ 7.43
€ 1.487 Each (In a Pack of 5) (inc. VAT)
5
€ 6.30
€ 1.26 Each (In a Pack of 5) (Exc. VAT)
€ 7.43
€ 1.487 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.26 | € 6.30 |
50 - 95 | € 1.10 | € 5.50 |
100 - 245 | € 0.98 | € 4.90 |
250 - 495 | € 0.88 | € 4.40 |
500+ | € 0.82 | € 4.10 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
EB(A)
Polarised
Polar
Ripple Current
430mA
Leakage Current
160 μA
Tolerance
±20%
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.