Panasonic 15μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUED2G150

Technical Document
Specifications
Brand
PanasonicCapacitance
15µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Polarised
Polar
Tolerance
±20%
Series
ED RADIAL
Ripple Current
410mA
Product details
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
€ 9.95
€ 1.99 Each (In a Pack of 5) (Exc. VAT)
€ 11.74
€ 2.348 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 9.95
€ 1.99 Each (In a Pack of 5) (Exc. VAT)
€ 11.74
€ 2.348 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.99 | € 9.95 |
50 - 245 | € 1.58 | € 7.90 |
250 - 495 | € 1.20 | € 6.00 |
500 - 995 | € 0.91 | € 4.55 |
1000+ | € 0.88 | € 4.40 |
Technical Document
Specifications
Brand
PanasonicCapacitance
15µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
5mm
Polarised
Polar
Tolerance
±20%
Series
ED RADIAL
Ripple Current
410mA
Product details
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.