Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Polarised
Polar
Tolerance
±20%
Series
ED RADIAL
Ripple Current
840mA
Product details
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
€ 72.50
€ 2.90 Each (Supplied in a Bag) (Exc. VAT)
€ 85.55
€ 3.422 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
25
€ 72.50
€ 2.90 Each (Supplied in a Bag) (Exc. VAT)
€ 85.55
€ 3.422 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
25 - 45 | € 2.90 | € 14.50 |
50 - 95 | € 2.77 | € 13.85 |
100 - 245 | € 2.62 | € 13.10 |
250+ | € 2.40 | € 12.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
400V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Polarised
Polar
Tolerance
±20%
Series
ED RADIAL
Ripple Current
840mA
Product details
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.