Panasonic 68μF Electrolytic Capacitor 350V dc, Through Hole - EEUED2V680S

RS Stock No.: 526-2231Brand: PanasonicManufacturers Part No.: EEUED2V680S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

68µF

Voltage

350V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Ripple Current

1A

Tolerance

±20%

Series

ED RADIAL

Product details

ED Series

Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications

Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Panasonic 68μF Electrolytic Capacitor 350V dc, Through Hole - EEUED2V680S

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Panasonic 68μF Electrolytic Capacitor 350V dc, Through Hole - EEUED2V680S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

68µF

Voltage

350V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Ripple Current

1A

Tolerance

±20%

Series

ED RADIAL

Product details

ED Series

Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications

Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in