Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W330

Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Series
EE RADIAL
Polarised
Polar
Ripple Current
1A
Tolerance
±20%
Country of Origin
Malaysia
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
€ 18.45
€ 3.69 Each (In a Pack of 5) (Exc. VAT)
€ 21.77
€ 4.354 Each (In a Pack of 5) (inc. VAT)
5
€ 18.45
€ 3.69 Each (In a Pack of 5) (Exc. VAT)
€ 21.77
€ 4.354 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 3.69 | € 18.45 |
50 - 245 | € 3.03 | € 15.15 |
250 - 495 | € 2.33 | € 11.65 |
500 - 995 | € 2.18 | € 10.90 |
1000+ | € 2.14 | € 10.70 |
Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Series
EE RADIAL
Polarised
Polar
Ripple Current
1A
Tolerance
±20%
Country of Origin
Malaysia
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.