Technical Document
Specifications
Brand
PanasonicCapacitance
180µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Polarised
Polar
Equivalent Series Resistance
117mΩ
Ripple Current
555mA
Leakage Current
3 μA
Series
FC Radial
Tolerance
±20%
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
€ 56.00
€ 0.28 Each (In a Bag of 200) (Exc. VAT)
€ 66.08
€ 0.33 Each (In a Bag of 200) (inc. VAT)
200
€ 56.00
€ 0.28 Each (In a Bag of 200) (Exc. VAT)
€ 66.08
€ 0.33 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | € 0.28 | € 56.00 |
400 - 600 | € 0.28 | € 56.00 |
800+ | € 0.28 | € 56.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
180µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Polarised
Polar
Equivalent Series Resistance
117mΩ
Ripple Current
555mA
Leakage Current
3 μA
Series
FC Radial
Tolerance
±20%
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.