Panasonic 4700μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E472

Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Length
35.5mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
3.68A
Leakage Current
3 μA
Series
FC-A
Equivalent Series Resistance
15mΩ
Dissipation Factor
200%
Product details
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
€ 21.30
€ 4.26 Each (In a Pack of 5) (Exc. VAT)
€ 25.13
€ 5.027 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 21.30
€ 4.26 Each (In a Pack of 5) (Exc. VAT)
€ 25.13
€ 5.027 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.26 | € 21.30 |
25 - 45 | € 4.07 | € 20.35 |
50 - 95 | € 3.88 | € 19.40 |
100 - 245 | € 3.66 | € 18.30 |
250+ | € 3.37 | € 16.85 |
Technical Document
Specifications
Brand
PanasonicCapacitance
4700µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Length
35.5mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
3.68A
Leakage Current
3 μA
Series
FC-A
Equivalent Series Resistance
15mΩ
Dissipation Factor
200%
Product details
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.