Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V222

RS Stock No.: 315-0782PBrand: PanasonicManufacturers Part No.: EEUFC1V222
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Ripple Current

3.01A

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

18mΩ

Series

FC Radial

Product details

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 78.00

€ 3.12 Each (Supplied in a Bag) (Exc. VAT)

€ 92.04

€ 3.682 Each (Supplied in a Bag) (inc. VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V222
Select packaging type

€ 78.00

€ 3.12 Each (Supplied in a Bag) (Exc. VAT)

€ 92.04

€ 3.682 Each (Supplied in a Bag) (inc. VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V222
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
25 - 45€ 3.12€ 15.60
50 - 95€ 2.99€ 14.95
100 - 245€ 2.81€ 14.05
250+€ 2.59€ 12.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Ripple Current

3.01A

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

18mΩ

Series

FC Radial

Product details

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more