E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 12μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A120

RS Stock No.: 572-237Brand: PanasonicManufacturers Part No.: EEUFC2A120
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

12µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Series

FC Radial

Ripple Current

114mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

1.8Ω

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.65

€ 0.73 Each (In a Pack of 5) (Exc. VAT)

€ 4.31

€ 0.861 Each (In a Pack of 5) (inc. VAT)

Panasonic 12μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A120

€ 3.65

€ 0.73 Each (In a Pack of 5) (Exc. VAT)

€ 4.31

€ 0.861 Each (In a Pack of 5) (inc. VAT)

Panasonic 12μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 0.73€ 3.65
50 - 245€ 0.47€ 2.35
250 - 495€ 0.32€ 1.60
500 - 995€ 0.25€ 1.25
1000+€ 0.19€ 0.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

12µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Series

FC Radial

Ripple Current

114mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

1.8Ω

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more