Panasonic 1200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFK1A122

RS Stock No.: 571-016Brand: PanasonicManufacturers Part No.: EEUFK1A122
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1200µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Polarised

Polar

Ripple Current

1.24A

Automotive Standard

AEC-Q200

Tolerance

±20%

Series

FK Radial

Product details

FK Series 6.3 V to 16 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.15

€ 1.23 Each (In a Pack of 5) (Exc. VAT)

€ 7.26

€ 1.451 Each (In a Pack of 5) (inc. VAT)

Panasonic 1200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFK1A122

€ 6.15

€ 1.23 Each (In a Pack of 5) (Exc. VAT)

€ 7.26

€ 1.451 Each (In a Pack of 5) (inc. VAT)

Panasonic 1200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFK1A122
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 1.23€ 6.15
50 - 245€ 0.79€ 3.95
250 - 495€ 0.76€ 3.80
500 - 995€ 0.76€ 3.80
1000+€ 0.76€ 3.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1200µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Polarised

Polar

Ripple Current

1.24A

Automotive Standard

AEC-Q200

Tolerance

±20%

Series

FK Radial

Product details

FK Series 6.3 V to 16 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more