Technical Document
Specifications
Brand
PanasonicCapacitance
1500µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Length
20mm
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
€ 7.10
€ 1.42 Each (In a Pack of 5) (Exc. VAT)
€ 8.38
€ 1.676 Each (In a Pack of 5) (inc. VAT)
5
€ 7.10
€ 1.42 Each (In a Pack of 5) (Exc. VAT)
€ 8.38
€ 1.676 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.42 | € 7.10 |
50 - 95 | € 1.20 | € 6.00 |
100 - 245 | € 1.10 | € 5.50 |
250+ | € 0.82 | € 4.10 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1500µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Length
20mm
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia