Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J101B

RS Stock No.: 240-3915Brand: PanasonicManufacturers Part No.: EEUFR1J101BDistrelec Article No.: 30213452
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Length

12.5mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

FR

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 235.00

€ 0.47 Each (Supplied as a Tape) (Exc. VAT)

€ 277.30

€ 0.555 Each (Supplied as a Tape) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J101B

€ 235.00

€ 0.47 Each (Supplied as a Tape) (Exc. VAT)

€ 277.30

€ 0.555 Each (Supplied as a Tape) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J101B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Length

12.5mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

FR

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more