Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J471B

Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 x 25mm
Length
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Polarised
Polar
Tolerance
±20%
Series
FR-A
Ripple Current
1.995A
Leakage Current
296.1 μA
Dissipation Factor
200%
Country of Origin
Malaysia
€ 565.00
€ 1.13 Each (Supplied as a Tape) (Exc. VAT)
€ 666.70
€ 1.333 Each (Supplied as a Tape) (inc. VAT)
500
€ 565.00
€ 1.13 Each (Supplied as a Tape) (Exc. VAT)
€ 666.70
€ 1.333 Each (Supplied as a Tape) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 x 25mm
Length
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Polarised
Polar
Tolerance
±20%
Series
FR-A
Ripple Current
1.995A
Leakage Current
296.1 μA
Dissipation Factor
200%
Country of Origin
Malaysia