Panasonic, ELJPC Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 210mA Idc Q:20

RS Stock No.: 729-9373PBrand: PanasonicManufacturers Part No.: ELJPC100KF
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

210mA

Tolerance

±10%

Maximum DC Resistance

2.2Ω

Series

ELJPC

Maximum Self Resonant Frequency

32MHz

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

Panasonic, ELJPC Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 210mA Idc Q:20
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. VAT)

Panasonic, ELJPC Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 210mA Idc Q:20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Inductance

10 μH

Maximum dc Current

210mA

Tolerance

±10%

Maximum DC Resistance

2.2Ω

Series

ELJPC

Maximum Self Resonant Frequency

32MHz

Minimum Quality Factor

20

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in