E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Lever Tactile Switch, SPST 100 mA @ 14 V dc Through Hole

RS Stock No.: 756-1388PBrand: PanasonicManufacturers Part No.: ESE20C343
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Type

Lever

Length

8.9mm

Width

5.7mm

Dimensions

8.9 x 5.7mm

Mounting Type

Through Hole

Contact Current Rating

100 mA @ 14 V dc

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

Panasonic Push Switches - ESE and ESB Series

Panasonic ESE and ESB series Push Switches are signal switches with straight or formed pins suitable for through hole PCB mounting.
This range of Push Switches have features that include single and double poles, long travel, comprehensive operating forces, wide current ranges and types that are specifically designed for automotive use.
The ESE20C and ESE20D types are SPST Push Switches with a momentary (non-lock) action that has a tactile feel when operated. They have a 2.5mm full travel, operating forces between 2N and 4N, 12.5mm and 17.5mm overall body heights and a choice of straight or formed terminals which are suitable for dip soldering. The ESE20C versions are designed for use in automotive applications.
The ESB32 type (stock number 756-1369) is a DPNO Push Switch with a latching (self-lock) action. It has a 2.5mm full travel, 3.5N operating force, 25mm overall body height and formed terminals that are suitable for dip soldering.
The ESB30 type (stock number 756-1366) is a non-shorting DPDT Push Switch with a latching (self-lock) action, 3.5mm full travel, 2N operating force and an overall body height of 20.5mm. Available with formed terminals suitable for dip soldering.
The ESB33 type (stock number 756-1363) is a non-shorting DPDT Push Switch with a latching (self-lock) action. It has a 2.3mm full travel, 3N operating force, 13.5mm overall body height and straight terminals that are suitable for wave soldering.

Panasonic Push Switches

Stock information temporarily unavailable.

€ 4.54

€ 2.27 Each (Supplied in a Bag) (Exc. VAT)

€ 5.36

€ 2.679 Each (Supplied in a Bag) (inc. VAT)

Panasonic Lever Tactile Switch, SPST 100 mA @ 14 V dc Through Hole
Select packaging type

€ 4.54

€ 2.27 Each (Supplied in a Bag) (Exc. VAT)

€ 5.36

€ 2.679 Each (Supplied in a Bag) (inc. VAT)

Panasonic Lever Tactile Switch, SPST 100 mA @ 14 V dc Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Type

Lever

Length

8.9mm

Width

5.7mm

Dimensions

8.9 x 5.7mm

Mounting Type

Through Hole

Contact Current Rating

100 mA @ 14 V dc

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

Panasonic Push Switches - ESE and ESB Series

Panasonic ESE and ESB series Push Switches are signal switches with straight or formed pins suitable for through hole PCB mounting.
This range of Push Switches have features that include single and double poles, long travel, comprehensive operating forces, wide current ranges and types that are specifically designed for automotive use.
The ESE20C and ESE20D types are SPST Push Switches with a momentary (non-lock) action that has a tactile feel when operated. They have a 2.5mm full travel, operating forces between 2N and 4N, 12.5mm and 17.5mm overall body heights and a choice of straight or formed terminals which are suitable for dip soldering. The ESE20C versions are designed for use in automotive applications.
The ESB32 type (stock number 756-1369) is a DPNO Push Switch with a latching (self-lock) action. It has a 2.5mm full travel, 3.5N operating force, 25mm overall body height and formed terminals that are suitable for dip soldering.
The ESB30 type (stock number 756-1366) is a non-shorting DPDT Push Switch with a latching (self-lock) action, 3.5mm full travel, 2N operating force and an overall body height of 20.5mm. Available with formed terminals suitable for dip soldering.
The ESB33 type (stock number 756-1363) is a non-shorting DPDT Push Switch with a latching (self-lock) action. It has a 2.3mm full travel, 3N operating force, 13.5mm overall body height and straight terminals that are suitable for wave soldering.

Panasonic Push Switches