Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Switch Operation
Push-On
Actuator Colour
Black, Grey
Actuator Type
Push Plate
Mounting Type
Surface Mount
Contact Current Rating
20 mA
Country of Origin
Japan
Stock information temporarily unavailable.
€ 8.50
€ 0.85 Each (Supplied as a Tape) (Exc. VAT)
€ 10.03
€ 1.003 Each (Supplied as a Tape) (inc. VAT)
Panasonic Black, Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
Select packaging type
Standard
10
€ 8.50
€ 0.85 Each (Supplied as a Tape) (Exc. VAT)
€ 10.03
€ 1.003 Each (Supplied as a Tape) (inc. VAT)
Panasonic Black, Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 0.85 | € 8.50 |
100 - 190 | € 0.73 | € 7.30 |
200 - 490 | € 0.63 | € 6.30 |
500 - 990 | € 0.60 | € 6.00 |
1000+ | € 0.50 | € 5.00 |
Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Switch Operation
Push-On
Actuator Colour
Black, Grey
Actuator Type
Push Plate
Mounting Type
Surface Mount
Contact Current Rating
20 mA
Country of Origin
Japan