Panasonic PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, DPST

RS Stock No.: 699-5695Brand: PanasonicManufacturers Part No.: HE2AN-Q-DC24V
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage DC

30V dc

Length

60mm

Coil Resistance

300Ω

Coil Power

1.92W

Depth

33mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Height

35mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

5kVrms

Maximum Switching Power AC

6.925 kVA

Application

Power

Country of Origin

Japan

Product details

HE Series

These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.

High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment

Approvals

Ul; SCA; VDE; TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 32.98

€ 32.98 Each (Exc. VAT)

€ 38.92

€ 38.92 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, DPST

€ 32.98

€ 32.98 Each (Exc. VAT)

€ 38.92

€ 38.92 Each (inc. VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 32.98
10 - 24€ 32.16
25 - 49€ 30.58
50 - 99€ 29.32
100+€ 27.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

30A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

277V ac

Maximum Switching Voltage DC

30V dc

Length

60mm

Coil Resistance

300Ω

Coil Power

1.92W

Depth

33mm

Life

100000 (Electrical) cycles, 10000000 (AC Mechanical) cycles, 20000000 (DC Mechanical) cycles

Height

35mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

5kVrms

Maximum Switching Power AC

6.925 kVA

Application

Power

Country of Origin

Japan

Product details

HE Series

These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.

High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment

Approvals

Ul; SCA; VDE; TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more