Technical Document
Specifications
Brand
PanasonicGear Ratio
10:1
Gearbox Type
Spur
Overall Length
90mm
Overall Width
90mm
Overall Depth
43mm
Power Rating
60 W
Country of Origin
Japan
Product details
60W or 90W Motor 90x90mm Panasonic 3 Series Intermediate Gearbox
Fits between a Panasonic 3 Series 60W or 90W motor and gearhead of the same frame size
Provides a further 10:1 speed reduction for a motor-gearhead combination
The output shaft of the intermediate gearhead has a gearscrew to allow it to engage and drive the attached gearhead
Panasonic 3 Series Motors and Gearboxes
Approvals
UL, CE and CCC
€ 317.43
€ 317.43 Each (Exc. VAT)
€ 374.57
€ 374.57 Each (inc. VAT)
1
€ 317.43
€ 317.43 Each (Exc. VAT)
€ 374.57
€ 374.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicGear Ratio
10:1
Gearbox Type
Spur
Overall Length
90mm
Overall Width
90mm
Overall Depth
43mm
Power Rating
60 W
Country of Origin
Japan
Product details
60W or 90W Motor 90x90mm Panasonic 3 Series Intermediate Gearbox
Fits between a Panasonic 3 Series 60W or 90W motor and gearhead of the same frame size
Provides a further 10:1 speed reduction for a motor-gearhead combination
The output shaft of the intermediate gearhead has a gearscrew to allow it to engage and drive the attached gearhead
Panasonic 3 Series Motors and Gearboxes
Approvals
UL, CE and CCC