E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 4 GB Industrial SDHC SD Card, Class 10

RS Stock No.: 874-3890Brand: PanasonicManufacturers Part No.: RP-SDF04GDE1
brand-logo
View all in SD Cards

Technical Document

Specifications

Series

FX

Card Format

SDHC

Capacity

4 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic 4 GB Industrial SDHC SD Card, Class 10

P.O.A.

Panasonic 4 GB Industrial SDHC SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

FX

Card Format

SDHC

Capacity

4 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SLC

Country of Origin

Japan