Panasonic PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPDT

RS Stock No.: 528-4017Brand: PanasonicManufacturers Part No.: SF2D24
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

1.152 kΩ

Switching Current

6A

Coil Power

500mW

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Maximum Switching Voltage DC

30V

Maximum Switching Voltage AC

440V

Terminal Type

Through Hole

Depth

25mm

Height

16mm

Contact Material

Gold Plated

Length

53.3mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Series

SF2D

Maximum Switching Power AC

1.5 kVA

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV rms

Maximum Switching Power DC

180 W

Country of Origin

Czech Republic

Product details

Force Guided Safety Relay - SF2 Series

Used in machines, apparatus or installations that need to meet special safety requirements (presses, combustion, railway, medical)

Maximum switching voltage: 400V
Operating temperature range: -40°C to +70°C
Contact material: AgSnO2 with Au flash

Approvals

cUL, TUV, SEV

Standards

EN50205 Type A, IEC60664-1 III/4kV

€ 59.90

€ 59.90 Each (Exc. VAT)

€ 70.68

€ 70.68 Each (inc. VAT)

Panasonic PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPDT

€ 59.90

€ 59.90 Each (Exc. VAT)

€ 70.68

€ 70.68 Each (inc. VAT)

Panasonic PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 59.90
5 - 9€ 59.01
10+€ 57.31

Technical Document

Specifications

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

1.152 kΩ

Switching Current

6A

Coil Power

500mW

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Maximum Switching Voltage DC

30V

Maximum Switching Voltage AC

440V

Terminal Type

Through Hole

Depth

25mm

Height

16mm

Contact Material

Gold Plated

Length

53.3mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Series

SF2D

Maximum Switching Power AC

1.5 kVA

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV rms

Maximum Switching Power DC

180 W

Country of Origin

Czech Republic

Product details

Force Guided Safety Relay - SF2 Series

Used in machines, apparatus or installations that need to meet special safety requirements (presses, combustion, railway, medical)

Maximum switching voltage: 400V
Operating temperature range: -40°C to +70°C
Contact material: AgSnO2 with Au flash

Approvals

cUL, TUV, SEV

Standards

EN50205 Type A, IEC60664-1 III/4kV