Panasonic Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 815-4947Brand: PanasonicManufacturers Part No.: TXS2-24V
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage DC

110V

Series

G6K

Maximum Switching Power DC

30 W

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

Through Hole

Application

Domestic Appliances, General Purpose, Medical Equipment, Safety

Number of Poles

2

Switching Current

1A

Coil Power

70mW

Life

2 x 10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations

Coil Resistance

8900Ω

Operating Temperature Range

-40 → +85°C

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV

Product details

TX-S Series

50mW nominal operating power
Outstanding surge resistance
High contact reliability
Low thermal electromotive force

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.89

€ 8.89 Each (Exc. VAT)

€ 10.49

€ 10.49 Each (inc. VAT)

Panasonic Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

€ 8.89

€ 8.89 Each (Exc. VAT)

€ 10.49

€ 10.49 Each (inc. VAT)

Panasonic Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 8.89
25 - 49€ 7.19
50 - 99€ 6.90
100 - 249€ 6.62
250+€ 5.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage DC

110V

Series

G6K

Maximum Switching Power DC

30 W

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

Through Hole

Application

Domestic Appliances, General Purpose, Medical Equipment, Safety

Number of Poles

2

Switching Current

1A

Coil Power

70mW

Life

2 x 10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations

Coil Resistance

8900Ω

Operating Temperature Range

-40 → +85°C

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV

Product details

TX-S Series

50mW nominal operating power
Outstanding surge resistance
High contact reliability
Low thermal electromotive force

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more