Technical Document
Specifications
Brand
PanduitType
Lockout Kit
Colour
Blue
Number of Locks
1
Material
Aluminium, Steel
Lock Shackle Maximum Diameter
6.6mm
Country of Origin
China
€ 70.99
€ 70.99 Each (Exc. VAT)
€ 83.77
€ 83.77 Each (inc. VAT)
Panduit Blue 1-Lock Aluminium, Steel Lockout Kit, 6.6mm Shackle
1
€ 70.99
€ 70.99 Each (Exc. VAT)
€ 83.77
€ 83.77 Each (inc. VAT)
Panduit Blue 1-Lock Aluminium, Steel Lockout Kit, 6.6mm Shackle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanduitType
Lockout Kit
Colour
Blue
Number of Locks
1
Material
Aluminium, Steel
Lock Shackle Maximum Diameter
6.6mm
Country of Origin
China