Technical Document
Specifications
Brand
ParadeSeries
VENICE
Gender
Women
Shoe Size EU
36
Shoe Size UK
3
Shoe Size US
4
Colour
Black
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Perforation, Shock
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Fabric
Shoe Size JP/CN
22
Country of Origin
China
€ 129.54
€ 129.54 1 Pair (Exc. VAT)
€ 152.86
€ 152.86 1 Pair (inc. VAT)
1
€ 129.54
€ 129.54 1 Pair (Exc. VAT)
€ 152.86
€ 152.86 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParadeSeries
VENICE
Gender
Women
Shoe Size EU
36
Shoe Size UK
3
Shoe Size US
4
Colour
Black
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Perforation, Shock
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Fabric
Shoe Size JP/CN
22
Country of Origin
China