Parade WILLIS Beige, Black Composite Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

RS Stock No.: 193-4294Brand: ParadeManufacturers Part No.: 07WILLIS4829PT41
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Parade

Series

WILLIS

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Type

Ankle Boots

Colour

Beige, Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Fuel, Oil, Perforation, Shock

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Shoe Size JP/CN

26

Country of Origin

India

Stock information temporarily unavailable.

€ 196.24

€ 196.24 1 Pair (Exc. VAT)

€ 231.56

€ 231.56 1 Pair (inc. VAT)

Parade WILLIS Beige, Black Composite Toe Capped Men's Ankle Safety Boots, UK 7, EU 41

€ 196.24

€ 196.24 1 Pair (Exc. VAT)

€ 231.56

€ 231.56 1 Pair (inc. VAT)

Parade WILLIS Beige, Black Composite Toe Capped Men's Ankle Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parade

Series

WILLIS

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Type

Ankle Boots

Colour

Beige, Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Fuel, Oil, Perforation, Shock

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Shoe Size JP/CN

26

Country of Origin

India