Technical Document
Specifications
Brand
ParkerManufacturer Series
P1A
Action
Single
Stroke
25mm
Bore
25mm
Port Connection
G 1/8
Cushioning Type
Buffer
Dimensions
157 x 26.8 x 26.8mm
Height
26.8mm
Width
26.8mm
Length
157mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
€ 149.52
€ 149.52 Each (Exc. VAT)
€ 176.43
€ 176.43 Each (inc. VAT)
1
€ 149.52
€ 149.52 Each (Exc. VAT)
€ 176.43
€ 176.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 149.52 |
5 - 9 | € 145.74 |
10+ | € 141.83 |
Technical Document
Specifications
Brand
ParkerManufacturer Series
P1A
Action
Single
Stroke
25mm
Bore
25mm
Port Connection
G 1/8
Cushioning Type
Buffer
Dimensions
157 x 26.8 x 26.8mm
Height
26.8mm
Width
26.8mm
Length
157mm
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber