Parker Elbow 90° Tube to Port Male 24° DIN Cone to Male BSPP, WEE12LROMDCF

RS Stock No.: 277-7172Brand: ParkerManufacturers Part No.: WEE12LROMDCF
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

12mm

Hydraulic Fitting Type

Elbow 90° Tube to Port

Connector B

Male BSPP

Connector B - Thread Size

3/8in

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

250bar

Country of Origin

Poland

Stock information temporarily unavailable.

€ 277.48

€ 277.48 1 Box of 10 (Exc. VAT)

€ 327.43

€ 327.43 1 Box of 10 (inc. VAT)

Parker Elbow 90° Tube to Port Male 24° DIN Cone to Male BSPP, WEE12LROMDCF

€ 277.48

€ 277.48 1 Box of 10 (Exc. VAT)

€ 327.43

€ 327.43 1 Box of 10 (inc. VAT)

Parker Elbow 90° Tube to Port Male 24° DIN Cone to Male BSPP, WEE12LROMDCF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

Male 24° DIN Cone

Connector A - Thread Size

12mm

Hydraulic Fitting Type

Elbow 90° Tube to Port

Connector B

Male BSPP

Connector B - Thread Size

3/8in

Material

Steel

Connector A - Gender

Male

Connector B - Gender

Male

Maximum Operating Pressure

250bar

Country of Origin

Poland