Technical Document
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M10
Diameter
50mm
Overall Height
25mm
Material
Natural Rubber
Metalwork
Steel
Compression Load
300daN
Maximum Operating Temperature
+70°C
Compression Deflection
6mm
Country of Origin
France
Product details
Male Only Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Stud Mounts
€ 18.98
€ 18.98 Each (Exc. VAT)
€ 22.40
€ 22.40 Each (inc. VAT)
1
€ 18.98
€ 18.98 Each (Exc. VAT)
€ 22.40
€ 22.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 18.98 |
5 - 9 | € 18.44 |
10 - 24 | € 18.28 |
25+ | € 18.19 |
Technical Document
Specifications
Brand
Paulstra HutchinsonAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M10
Diameter
50mm
Overall Height
25mm
Material
Natural Rubber
Metalwork
Steel
Compression Load
300daN
Maximum Operating Temperature
+70°C
Compression Deflection
6mm
Country of Origin
France
Product details
Male Only Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).