Technical Document
Specifications
Brand
Paulstra HutchinsonInside Diameter
42mm
Outside Diameter
55mm
Seal Type
Rotary Shaft Seal
Thickness
8mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+110°C
Country of Origin
France
Product details
Lip seals (SPI seals)
These seals prevent fluid flowing from adjoining housings.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.
€ 20.65
€ 20.65 1 Bag of 2 (Exc. VAT)
€ 24.37
€ 24.37 1 Bag of 2 (inc. VAT)
1
€ 20.65
€ 20.65 1 Bag of 2 (Exc. VAT)
€ 24.37
€ 24.37 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 20.65 |
5 - 9 | € 20.11 |
10 - 24 | € 19.96 |
25+ | € 19.86 |
Technical Document
Specifications
Brand
Paulstra HutchinsonInside Diameter
42mm
Outside Diameter
55mm
Seal Type
Rotary Shaft Seal
Thickness
8mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+110°C
Country of Origin
France
Product details
Lip seals (SPI seals)
These seals prevent fluid flowing from adjoining housings.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.