Penta TC42ES White Helmet with Chin Strap, Adjustable

RS Stock No.: 230-5198Brand: PentaManufacturers Part No.: TC42ESBV
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

Penta

Colour

White

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

TC42ES

Standards Met

EN397, EN50365

Product Type

Safety Helmet

Country of Origin

France

Stock information temporarily unavailable.

€ 213.27

€ 213.27 Each (Exc. VAT)

€ 251.66

€ 251.66 Each (inc. VAT)

Penta TC42ES White Helmet with Chin Strap, Adjustable

€ 213.27

€ 213.27 Each (Exc. VAT)

€ 251.66

€ 251.66 Each (inc. VAT)

Penta TC42ES White Helmet with Chin Strap, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Colour

White

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Peak Type

Micro

Rain Gutter

No

Complies with EN 397

Yes

Range

TC42ES

Standards Met

EN397, EN50365

Product Type

Safety Helmet

Country of Origin

France