E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Penta Red Composite Gloves, Size 10, Composite Coating

RS Stock No.: 248-9871Brand: PentaManufacturers Part No.: AFG41-3/10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Penta

Glove Size

10

Glove Material

Composite

Main Colour of Glove

Red

Number of Gloves

1Pair

Glove Coating

Composite

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France

Stock information temporarily unavailable.

€ 611.90

€ 611.90 1 Pair (Exc. VAT)

€ 722.04

€ 722.04 1 Pair (inc. VAT)

Penta Red Composite Gloves, Size 10, Composite Coating

€ 611.90

€ 611.90 1 Pair (Exc. VAT)

€ 722.04

€ 722.04 1 Pair (inc. VAT)

Penta Red Composite Gloves, Size 10, Composite Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Glove Size

10

Glove Material

Composite

Main Colour of Glove

Red

Number of Gloves

1Pair

Glove Coating

Composite

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

France