Pepperl + Fuchs Photoelectric Sensor, Block Sensor, 10 → 50 mm Detection Range
RS Stock No.: 285-8541Brand: Pepperl + FuchsManufacturers Part No.: OBT40-R102-2P1-IO-V31Distrelec Article No.: 30231001
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Range
10 → 50 mm
Output Type
Push Pull
Electrical Connection
M8
Switching Mode
Light / Dark switching
Country of Origin
Singapore
Stock information temporarily unavailable.
€ 288.55
€ 288.55 Each (Exc. VAT)
€ 340.49
€ 340.49 Each (inc. VAT)
Pepperl + Fuchs Photoelectric Sensor, Block Sensor, 10 → 50 mm Detection Range
1
€ 288.55
€ 288.55 Each (Exc. VAT)
€ 340.49
€ 340.49 Each (inc. VAT)
Pepperl + Fuchs Photoelectric Sensor, Block Sensor, 10 → 50 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Range
10 → 50 mm
Output Type
Push Pull
Electrical Connection
M8
Switching Mode
Light / Dark switching
Country of Origin
Singapore