Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, NAMUR

RS Stock No.: 339-5200Brand: Pepperl + FuchsManufacturers Part No.: LFL1-CK-N-PVC5
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

NAMUR

Body Material

Polypropylene

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Current

2.2 mA

Maximum Pressure

3bar

Hazardous Area Certification

ATEX

Country of Origin

Czech Republic

Product details

FFS Float Switch – Cylinder Type, Intrinsically Safe Namur Output

Cylinder type float switch.

Intrinsically Safe NAMUR Output
Closes Floating Up (make switch)
Polypropylene Float
Density: ≥0.8g/cm3
5 Metres PVC (2 x 0.75mm2) Cable

Stock information temporarily unavailable.

€ 158.73

€ 158.73 Each (Exc. VAT)

€ 187.30

€ 187.30 Each (inc. VAT)

Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, NAMUR

€ 158.73

€ 158.73 Each (Exc. VAT)

€ 187.30

€ 187.30 Each (inc. VAT)

Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, NAMUR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

NAMUR

Body Material

Polypropylene

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Current

2.2 mA

Maximum Pressure

3bar

Hazardous Area Certification

ATEX

Country of Origin

Czech Republic

Product details

FFS Float Switch – Cylinder Type, Intrinsically Safe Namur Output

Cylinder type float switch.

Intrinsically Safe NAMUR Output
Closes Floating Up (make switch)
Polypropylene Float
Density: ≥0.8g/cm3
5 Metres PVC (2 x 0.75mm2) Cable