Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 350-5665Brand: Pepperl + FuchsManufacturers Part No.: NBB2-8GM30-E2-V1Distrelec Article No.: 30123560
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

30123560

Country of Origin

Vietnam

Product details

Short Body, Extended Sensing Range

Features and benefits

Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs

Stock information temporarily unavailable.

€ 158.60

€ 158.60 Each (Exc. VAT)

€ 187.15

€ 187.15 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 158.60

€ 158.60 Each (Exc. VAT)

€ 187.15

€ 187.15 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Distrelec Product Id

30123560

Country of Origin

Vietnam

Product details

Short Body, Extended Sensing Range

Features and benefits

Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs