Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Pepperl + Fuchs Block-Style Proximity Sensor, 300 → 3000 mm Detection, PNP Output, 20 → 30 V dc, IP65

RS Stock No.: 258-4982Brand: Pepperl + FuchsManufacturers Part No.: UC3000+U9+IUE2+R2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Block

Output Type

PNP

Detection Range

300 → 3000 mm

IP Rating

IP65

Supply Voltage

20 → 30 V dc

Length

131mm

Width

40mm

Depth

40mm

Maximum dc Voltage

30V

Switching Current

200 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 300 → 3000 mm Detection, PNP Output, 20 → 30 V dc, IP65

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 300 → 3000 mm Detection, PNP Output, 20 → 30 V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Block

Output Type

PNP

Detection Range

300 → 3000 mm

IP Rating

IP65

Supply Voltage

20 → 30 V dc

Length

131mm

Width

40mm

Depth

40mm

Maximum dc Voltage

30V

Switching Current

200 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany