Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Petzl LED Head Torch 300 lm

RS Stock No.: 193-8655Brand: PetzlManufacturers Part No.: E093GA00
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Petzl

Model Number

ZIPKA

Rechargeable

No

Lamp Type

LED

Luminosity

300 lm

Batteries

3 x AAA, LR03

IP Rating

IPX4

Beam Type

Flood

Weight with Batteries

66g

Colour

Black

Country of Origin

Malaysia

You may be interested in
Petzl LED Head Torch Black 200 lm
P.O.A.Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Petzl LED Head Torch 300 lm

P.O.A.

Petzl LED Head Torch 300 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Petzl LED Head Torch Black 200 lm
P.O.A.Each (Exc. VAT)

Technical Document

Specifications

Brand

Petzl

Model Number

ZIPKA

Rechargeable

No

Lamp Type

LED

Luminosity

300 lm

Batteries

3 x AAA, LR03

IP Rating

IPX4

Beam Type

Flood

Weight with Batteries

66g

Colour

Black

Country of Origin

Malaysia

You may be interested in
Petzl LED Head Torch Black 200 lm
P.O.A.Each (Exc. VAT)