Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Pfannenberg Enclosure Heater, 230V ac, 400W Output, 450W Input, 40°C, 100mm x 150mm x 164mm

RS Stock No.: 779-0785Brand: PfannenbergManufacturers Part No.: FLH-T400 17040310007
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Output Power

400W

Air Flow

160 m³/h, 180m³/h

Input Power Rating

450W

Supply Voltage

230V ac

Surface Temperature

40°C

Depth

164mm

Height

100mm

Width

150mm

Country of Origin

Germany

Product details

Pfannenberg FLH-T Series Enclosure Heater with Thermostat

Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.

Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available

Approvals

UL, cUL

Stock information temporarily unavailable.

€ 538.89

€ 538.89 Each (Exc. VAT)

€ 635.89

€ 635.89 Each (inc. VAT)

Pfannenberg Enclosure Heater, 230V ac, 400W Output, 450W Input, 40°C, 100mm x 150mm x 164mm

€ 538.89

€ 538.89 Each (Exc. VAT)

€ 635.89

€ 635.89 Each (inc. VAT)

Pfannenberg Enclosure Heater, 230V ac, 400W Output, 450W Input, 40°C, 100mm x 150mm x 164mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 538.89
5 - 11€ 503.36
12 - 24€ 488.76
25 - 49€ 473.51
50+€ 446.17

Technical Document

Specifications

Output Power

400W

Air Flow

160 m³/h, 180m³/h

Input Power Rating

450W

Supply Voltage

230V ac

Surface Temperature

40°C

Depth

164mm

Height

100mm

Width

150mm

Country of Origin

Germany

Product details

Pfannenberg FLH-T Series Enclosure Heater with Thermostat

Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.

Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available

Approvals

UL, cUL