Technical Document
Specifications
Brand
PhihongOutput Voltage
24V dc
Output Current
5A
Power Rating
120W
Number of Outputs
1
Input Voltage
100 → 240 V ac, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
50.8mm
Depth
21.4mm
Efficiency
78%
Minimum Temperature
0°C
Weight
135g
Maximum Temperature
+50°C
Country of Origin
China
Product details
75W to 120W Open Chassis Power Supply, Single Output PSA120 Series
3 x 5 footprint
Low cost
Leakage current 3.5mA maximum at 264Vac
Low profile fits 1U height requirement
Over voltage and short circuit protection
Zero minimum load
EMI compliance to EN 55022 class B and FCC class B
For suitable mating connector housings see stock No 670-5180 And 670-5177
Approvals
cUL/UL
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PhihongOutput Voltage
24V dc
Output Current
5A
Power Rating
120W
Number of Outputs
1
Input Voltage
100 → 240 V ac, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
50.8mm
Depth
21.4mm
Efficiency
78%
Minimum Temperature
0°C
Weight
135g
Maximum Temperature
+50°C
Country of Origin
China
Product details
75W to 120W Open Chassis Power Supply, Single Output PSA120 Series
3 x 5 footprint
Low cost
Leakage current 3.5mA maximum at 264Vac
Low profile fits 1U height requirement
Over voltage and short circuit protection
Zero minimum load
EMI compliance to EN 55022 class B and FCC class B
For suitable mating connector housings see stock No 670-5180 And 670-5177
Approvals
cUL/UL