Philips Lighting 32 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 1.45 m Long

RS Stock No.: 205-0148Brand: Philips LightingManufacturers Part No.: 911401826081
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

LED Luminaire

Batten Type

Single

Length

1.45 m

Width

65 mm

Depth

65 mm

Wattage

32 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

240 V

Anti-corrosive

No

Country of Origin

China

Stock information temporarily unavailable.

€ 135.84

€ 135.84 Each (Exc. VAT)

€ 160.29

€ 160.29 Each (inc. VAT)

Philips Lighting 32 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 1.45 m Long

€ 135.84

€ 135.84 Each (Exc. VAT)

€ 160.29

€ 160.29 Each (inc. VAT)

Philips Lighting 32 W LED Batten Light, 240 V LED Luminaire, 1 Lamp , 1.45 m Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

LED Luminaire

Batten Type

Single

Length

1.45 m

Width

65 mm

Depth

65 mm

Wattage

32 W

Number of Lamps

1

Lamp Type

LED

Voltage Rating

240 V

Anti-corrosive

No

Country of Origin

China