Philips GU10 LED Reflector Lamp 5.5 W(50W), 3000K, Warm White, Reflector shape

RS Stock No.: 138-3516Brand: Philips LightingManufacturers Part No.: 929001347102
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

GU10

Wattage

5.5 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

50W

Lamp Type

LED Reflector Lamp

Dimmable

Yes

Lamp Shape

Reflector

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

375 lm

Length

54 mm

Diameter

50mm

Life Hours

40000h

Current Rating

30 mA

Country of Origin

China

Product details

Philips MASTER LED ExpertColor GU10

The Philips MASTER LED ExpertColor GU10 is the perfect replacement for your conventional GU10 halogen bulbs. Savings with this Philips MASTER LED are up to 90% with energy and maintenance costs due to low energy consumption. This LED GU10 lamp has a significant lifetime with up to 40000 hours compared to 2000 hours with a halogen equivalent. The ExpertColor GU10 is a straight retrofit lamp and offers a direct replacement to the halogen lamp. It creates an ambience with superior lighting that has a customised spectrum, high CRI and deep dimming features.

Features and Benefits

Hassle free retrofit solution to halogen lamps
Great efficiency
Creates warm and comfortable ambience
Trimless lens design
Dimmable

Stock information temporarily unavailable.

€ 315.47

€ 315.47 1 Box of 10 (Exc. VAT)

€ 372.25

€ 372.25 1 Box of 10 (inc. VAT)

Philips GU10 LED Reflector Lamp 5.5 W(50W), 3000K, Warm White, Reflector shape

€ 315.47

€ 315.47 1 Box of 10 (Exc. VAT)

€ 372.25

€ 372.25 1 Box of 10 (inc. VAT)

Philips GU10 LED Reflector Lamp 5.5 W(50W), 3000K, Warm White, Reflector shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

GU10

Wattage

5.5 W

Colour Temperature

3000K

Incandescent Equivalent Wattage

50W

Lamp Type

LED Reflector Lamp

Dimmable

Yes

Lamp Shape

Reflector

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

375 lm

Length

54 mm

Diameter

50mm

Life Hours

40000h

Current Rating

30 mA

Country of Origin

China

Product details

Philips MASTER LED ExpertColor GU10

The Philips MASTER LED ExpertColor GU10 is the perfect replacement for your conventional GU10 halogen bulbs. Savings with this Philips MASTER LED are up to 90% with energy and maintenance costs due to low energy consumption. This LED GU10 lamp has a significant lifetime with up to 40000 hours compared to 2000 hours with a halogen equivalent. The ExpertColor GU10 is a straight retrofit lamp and offers a direct replacement to the halogen lamp. It creates an ambience with superior lighting that has a customised spectrum, high CRI and deep dimming features.

Features and Benefits

Hassle free retrofit solution to halogen lamps
Great efficiency
Creates warm and comfortable ambience
Trimless lens design
Dimmable