Phoenix Contact THERMOMARK ROLL 2.0 Label Printer, 100mm Max Label Width

RS Stock No.: 234-2925Brand: Phoenix ContactManufacturers Part No.: 1085260
brand-logo
View all in Label Printers

Technical Document

Specifications

Model

THERMOMARK ROLL 2.0

Application

Industrial, Office

Maximum Label Width

100mm

Handheld

No

Keyboard

No

Resolution

300dpi

Wireless

No

Connection Port

10/100 Base-Tx Ethernet, Serial RS 232C, USB 2.0

Dimensions

189 x 320 x 253mm

Width

240mm

Depth

320mm

Weight

3.8kg

Height

189mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,222.67

€ 3,222.67 Each (Exc. VAT)

€ 3,802.75

€ 3,802.75 Each (inc. VAT)

Phoenix Contact THERMOMARK ROLL 2.0 Label Printer, 100mm Max Label Width

€ 3,222.67

€ 3,222.67 Each (Exc. VAT)

€ 3,802.75

€ 3,802.75 Each (inc. VAT)

Phoenix Contact THERMOMARK ROLL 2.0 Label Printer, 100mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Model

THERMOMARK ROLL 2.0

Application

Industrial, Office

Maximum Label Width

100mm

Handheld

No

Keyboard

No

Resolution

300dpi

Wireless

No

Connection Port

10/100 Base-Tx Ethernet, Serial RS 232C, USB 2.0

Dimensions

189 x 320 x 253mm

Width

240mm

Depth

320mm

Weight

3.8kg

Height

189mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more