Phoenix Contact SAC-4P-100.0-PVC/0.25 Data Cable, 4 Cores, 0.25 mm², 100m, Black PVC Sheath, 24 AWG

RS Stock No.: 853-0984Brand: Phoenix ContactManufacturers Part No.: 1501867
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

SAC-4P-100.0-PVC/0.25

Number of Cores

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Black

Outer Diameter

4.7mm

Length

100m

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Conductor Resistance

78 Ω/km

Minimum Operating Temperature

-25°C

Cable Shape

Twisted Pair

Insulation material

PVC

Country of Origin

Germany

Stock information temporarily unavailable.

€ 278.78

€ 278.78 Each (Exc. VAT)

€ 328.96

€ 328.96 Each (inc. VAT)

Phoenix Contact SAC-4P-100.0-PVC/0.25 Data Cable, 4 Cores, 0.25 mm², 100m, Black PVC Sheath, 24 AWG

€ 278.78

€ 278.78 Each (Exc. VAT)

€ 328.96

€ 328.96 Each (inc. VAT)

Phoenix Contact SAC-4P-100.0-PVC/0.25 Data Cable, 4 Cores, 0.25 mm², 100m, Black PVC Sheath, 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SAC-4P-100.0-PVC/0.25

Number of Cores

4

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Black

Outer Diameter

4.7mm

Length

100m

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Conductor Resistance

78 Ω/km

Minimum Operating Temperature

-25°C

Cable Shape

Twisted Pair

Insulation material

PVC

Country of Origin

Germany