E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact Straight Male 5 way M12 to Right Angle Female 3 way M8 Sensor Actuator Cable, 300mm

RS Stock No.: 858-2806Brand: Phoenix ContactManufacturers Part No.: 1668836
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-3P-M12MS

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

PUR

Length

300mm

Sheath Colour

Black/Grey

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

3

Connector 2 Housing Gender

Female

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Coding

A

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

22 mm (Fixed), 44 mm (Movable)

Outer Diameter

4.4mm

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Cable Shape

Twisted Pair

Insulation material

PP

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 28.94

€ 28.94 Each (Exc. VAT)

€ 34.15

€ 34.15 Each (inc. VAT)

Phoenix Contact Straight Male 5 way M12 to Right Angle Female 3 way M8 Sensor Actuator Cable, 300mm

€ 28.94

€ 28.94 Each (Exc. VAT)

€ 34.15

€ 34.15 Each (inc. VAT)

Phoenix Contact Straight Male 5 way M12 to Right Angle Female 3 way M8 Sensor Actuator Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SAC-3P-M12MS

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

PUR

Length

300mm

Sheath Colour

Black/Grey

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

3

Connector 2 Housing Gender

Female

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Coding

A

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

22 mm (Fixed), 44 mm (Movable)

Outer Diameter

4.4mm

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Cable Shape

Twisted Pair

Insulation material

PP

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more