Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Screw
Gender
Female
Termination Method
Screw
Series
FRONT-GMSTB
Country of Origin
Germany
Stock information temporarily unavailable.
€ 1,716.09
€ 1,716.09 1 Pack of 50 (Exc. VAT)
€ 2,024.99
€ 2,024.99 1 Pack of 50 (inc. VAT)
Phoenix Contact FRONT-GMSTB Series PCB Connector, 5-Contact, 7.62mm Pitch, Screw, 1-Row, Screw Termination
1
€ 1,716.09
€ 1,716.09 1 Pack of 50 (Exc. VAT)
€ 2,024.99
€ 2,024.99 1 Pack of 50 (inc. VAT)
Phoenix Contact FRONT-GMSTB Series PCB Connector, 5-Contact, 7.62mm Pitch, Screw, 1-Row, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Pitch
7.62mm
Number Of Rows
1
Mounting Type
Screw
Gender
Female
Termination Method
Screw
Series
FRONT-GMSTB
Country of Origin
Germany