Phoenix Contact NLC-MOD-USB Series Interface Module

RS Stock No.: 574-974Brand: Phoenix ContactManufacturers Part No.: 2701195
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Interface Module

Series

NLC-MOD-USB

Country of Origin

India

Product details

Serial connection module

Serial connection for data transfer or software configuration. When the optional RS-232 module is installed, the nanoLine control can take over the functions of a Modbus RTU server.

Installed in slot 1 of the base unit
Operating temperature -25 → +60 °C
Dimensions (W x H x D) 24.5 x 25.5 x 49 mm

Stock information temporarily unavailable.

€ 126.13

€ 126.13 Each (Exc. VAT)

€ 148.83

€ 148.83 Each (inc. VAT)

Phoenix Contact NLC-MOD-USB Series Interface Module

€ 126.13

€ 126.13 Each (Exc. VAT)

€ 148.83

€ 148.83 Each (inc. VAT)

Phoenix Contact NLC-MOD-USB Series Interface Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Interface Module

Series

NLC-MOD-USB

Country of Origin

India

Product details

Serial connection module

Serial connection for data transfer or software configuration. When the optional RS-232 module is installed, the nanoLine control can take over the functions of a Modbus RTU server.

Installed in slot 1 of the base unit
Operating temperature -25 → +60 °C
Dimensions (W x H x D) 24.5 x 25.5 x 49 mm