Phoenix Contact Contactron Motor Starter, 1 kW, 500 V ac, 3 Phase, IP20, 2.4 A

RS Stock No.: 719-1813Brand: Phoenix ContactManufacturers Part No.: 2900543Distrelec Article No.: 30348069
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

1 kW

Range

Contactron

Voltage Rating

500 V ac

Phase

3

Current Rating

2.4 A

IP Rating

IP20

Overall Length

106.6mm

Overall Width

22.5mm

Overall Depth

113.7mm

Series

ELR H3-I-SC- 24DC/500AC-2

Mounting Type

DIN Rail

Distrelec Product Id

30348069

Country of Origin

Germany

Product details

Phoenix Contact CONTACTRON '2 in 1' Hybrid Motor Starters

The Phoenix Contact ATEX approved, ELR-H3 series of Contactron 2 in 1 hybrid motor starters gives forward only protection. They are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V AC.

Features and Benefits
• ATEX approved
• IP20 protection
• Screw connection
• Adjustable overload shutdown
• Needs little space (only 22.5 mm wide)
• Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
• Easy DIN rail mounting
• Wear-free fast switching

Standards
EN 60947-1, EN 60947-4-2EN 50178, IEC 61508, ISO 13849, ATEX

Stock information temporarily unavailable.

€ 234.20

€ 234.20 Each (Exc. VAT)

€ 276.36

€ 276.36 Each (inc. VAT)

Phoenix Contact Contactron Motor Starter, 1 kW, 500 V ac, 3 Phase, IP20, 2.4 A

€ 234.20

€ 234.20 Each (Exc. VAT)

€ 276.36

€ 276.36 Each (inc. VAT)

Phoenix Contact Contactron Motor Starter, 1 kW, 500 V ac, 3 Phase, IP20, 2.4 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

1 kW

Range

Contactron

Voltage Rating

500 V ac

Phase

3

Current Rating

2.4 A

IP Rating

IP20

Overall Length

106.6mm

Overall Width

22.5mm

Overall Depth

113.7mm

Series

ELR H3-I-SC- 24DC/500AC-2

Mounting Type

DIN Rail

Distrelec Product Id

30348069

Country of Origin

Germany

Product details

Phoenix Contact CONTACTRON '2 in 1' Hybrid Motor Starters

The Phoenix Contact ATEX approved, ELR-H3 series of Contactron 2 in 1 hybrid motor starters gives forward only protection. They are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V AC.

Features and Benefits
• ATEX approved
• IP20 protection
• Screw connection
• Adjustable overload shutdown
• Needs little space (only 22.5 mm wide)
• Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
• Easy DIN rail mounting
• Wear-free fast switching

Standards
EN 60947-1, EN 60947-4-2EN 50178, IEC 61508, ISO 13849, ATEX