Technical Document
Specifications
Brand
Phoenix ContactModule Type
Output Signal Conditioner
Input Signal Type
Current
Output Signal Type
Current
Input Range
30mA
Output Range
20mA
Supply Voltage
24V dc
Hazardous Area Certification
ATEX
Series
2908805
Country of Origin
Germany
Stock information temporarily unavailable.
€ 676.94
€ 676.94 Each (Exc. VAT)
€ 798.79
€ 798.79 Each (inc. VAT)
Phoenix Contact 2908805 Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, ATEX
1
€ 676.94
€ 676.94 Each (Exc. VAT)
€ 798.79
€ 798.79 Each (inc. VAT)
Phoenix Contact 2908805 Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, ATEX
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactModule Type
Output Signal Conditioner
Input Signal Type
Current
Output Signal Type
Current
Input Range
30mA
Output Range
20mA
Supply Voltage
24V dc
Hazardous Area Certification
ATEX
Series
2908805
Country of Origin
Germany