Phoenix Contact 1 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX

RS Stock No.: 709-9656Brand: Phoenix ContactManufacturers Part No.: 2924045
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Output Signal Type

Relay

Maximum Voltage

125 V dc, 253 V ac

Hazardous Area Certification

ATEX

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

19.2 → 30V dc

Maximum Current

10mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

10mA

Safety Voltage Maximum

125 V dc, 253 V ac

Series

MACX MCR-EX-SL-NAM

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

Ex i NAMUR Isolating Amplifier for Proximity Sensors and Switches

The signals are transmitted via a relay output (PDT contact) to the safe area
Line fault detection (LFD), 3-way isolation, SIL 2

Approvals

CE-compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 240.76

€ 240.76 Each (Exc. VAT)

€ 284.10

€ 284.10 Each (inc. VAT)

Phoenix Contact 1 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX

€ 240.76

€ 240.76 Each (Exc. VAT)

€ 284.10

€ 284.10 Each (inc. VAT)

Phoenix Contact 1 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels

1

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Output Signal Type

Relay

Maximum Voltage

125 V dc, 253 V ac

Hazardous Area Certification

ATEX

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

19.2 → 30V dc

Maximum Current

10mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

10mA

Safety Voltage Maximum

125 V dc, 253 V ac

Series

MACX MCR-EX-SL-NAM

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

Ex i NAMUR Isolating Amplifier for Proximity Sensors and Switches

The signals are transmitted via a relay output (PDT contact) to the safe area
Line fault detection (LFD), 3-way isolation, SIL 2

Approvals

CE-compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more