E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 358-8288Brand: Phoenix ContactManufacturers Part No.: 2961121Distrelec Article No.: 30070952
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

30V

Maximum Switching Voltage (AC)

30V

Maximum Switching Voltage DC

36V

Maximum Switching Voltage (DC)

36V

Length

28mm

Coil Resistance

3390Ω

Height

15mm

Life

2 x 10^7 cycles

Contact Material

Gold Plated

Depth

5mm

Minimum Operating Temperature

-40°C

Series

REL-MR- 24DC/21AU

Maximum Operating Temperature

+85°C

Width

5mm

Application

Compact

Dimensions

5 x 15 x 28mm

Country of Origin

Czech Republic

Product details

Phoenix Contact REL-MR Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 36.63

€ 36.63 Each (Exc. VAT)

€ 43.22

€ 43.22 Each (inc. VAT)

Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

€ 36.63

€ 36.63 Each (Exc. VAT)

€ 43.22

€ 43.22 Each (inc. VAT)

Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

30V

Maximum Switching Voltage (AC)

30V

Maximum Switching Voltage DC

36V

Maximum Switching Voltage (DC)

36V

Length

28mm

Coil Resistance

3390Ω

Height

15mm

Life

2 x 10^7 cycles

Contact Material

Gold Plated

Depth

5mm

Minimum Operating Temperature

-40°C

Series

REL-MR- 24DC/21AU

Maximum Operating Temperature

+85°C

Width

5mm

Application

Compact

Dimensions

5 x 15 x 28mm

Country of Origin

Czech Republic

Product details

Phoenix Contact REL-MR Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more