Phoenix Contact, SP 2.5/ 1-R, 1 Way, Pluggable Terminal Block, Plug, 3043077

Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
1
Series
SP 2.5/ 1-R
Country of Origin
Poland
Product details
COMBI Plug
Professional Phoenix Contact COMBI plug allowing you to freely combine basic terminal blocks, which are available with screw, push-in, spring-cage and fast connection technology
Various colours available
28 - 12 AWG
Spring-Cage connection
SP Series
€ 2.36
€ 2.36 Each (Exc. VAT)
€ 2.78
€ 2.78 Each (inc. VAT)
1
€ 2.36
€ 2.36 Each (Exc. VAT)
€ 2.78
€ 2.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
1
Series
SP 2.5/ 1-R
Country of Origin
Poland
Product details
COMBI Plug
Professional Phoenix Contact COMBI plug allowing you to freely combine basic terminal blocks, which are available with screw, push-in, spring-cage and fast connection technology
Various colours available
28 - 12 AWG
Spring-Cage connection