Technical Document
Specifications
Brand
Phoenix ContactColour
Red
Number of Levels
Single
Series
UDK 4-MTK-P/P RD
Termination Method
Screw
Cable CSA
0.2 → 6mm²
Current Rating
16A
Voltage Rating
630 V
Model Number
UDK 4-MTK-P/P RD
Country of Origin
Poland
You may be interested in
Phoenix Contact 2775210 UDK 4-MTK-P/P Series Grey, 4mm², Single-Level, Screw TerminationBrand: Phoenix Contact
€ 11.35Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact UDK 4-MTK-P/P RD Series Red Knife Disconnect Terminal Block, 0.2 → 6mm², Single-Level, Screw
1
P.O.A.
Phoenix Contact UDK 4-MTK-P/P RD Series Red Knife Disconnect Terminal Block, 0.2 → 6mm², Single-Level, Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 2775210 UDK 4-MTK-P/P Series Grey, 4mm², Single-Level, Screw TerminationBrand: Phoenix Contact
€ 11.35Each (Exc. VAT)
Technical Document
Specifications
Brand
Phoenix ContactColour
Red
Number of Levels
Single
Series
UDK 4-MTK-P/P RD
Termination Method
Screw
Cable CSA
0.2 → 6mm²
Current Rating
16A
Voltage Rating
630 V
Model Number
UDK 4-MTK-P/P RD
Country of Origin
Poland
You may be interested in
Phoenix Contact 2775210 UDK 4-MTK-P/P Series Grey, 4mm², Single-Level, Screw TerminationBrand: Phoenix Contact
€ 11.35Each (Exc. VAT)